Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW50-877/4M
Newark Part No.47AC3099
Product RangeRKW Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 5+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKW50-877/4M
Newark Part No.47AC3099
Product RangeRKW Series
Technical Datasheet
Connector to Connector90° Mini 7/8" Receptacle to Free End
Connector Type A90° Mini 7/8" Receptacle
Connector Type AMini 7/8" Sensor Right Angle 5 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeRKW Series
SVHCLead
Technical Specifications
Connector to Connector
90° Mini 7/8" Receptacle to Free End
Connector Type A
Mini 7/8" Sensor Right Angle 5 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
RKW Series
Connector Type A
90° Mini 7/8" Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
13.1ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability