Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 12-256/5MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73T9506
Product RangeRKU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.040 |
| 5+ | $90.950 |
| 10+ | $88.300 |
Price for:Each
Minimum: 1
Multiple: 1
$94.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 12-256/5MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73T9506
Product RangeRKU Series
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket ColorBlack
Product RangeRKU Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
Product Range
RKU Series
Connector Type B
Free End
Cable Length - Metric
5m
Jacket Color
Black
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Alternatives for RKU 12-256/5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
