Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 5-647/2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7021
Product RangeRKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
| 25+ | $25.990 |
| 50+ | $24.140 |
| 100+ | $23.350 |
| 250+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 5-647/2MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7021
Product RangeRKT Series
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Cable Length - Metric
2m
Product Range
RKT Series
Technical Docs (1)
Alternatives for RKT 5-647/2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
