Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKT 5-612/2MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05X9055 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
| 5+ | $25.430 |
| 10+ | $23.370 |
| 25+ | $21.900 |
| 50+ | $20.860 |
| 100+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKT 5-612/2MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05X9055 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector to Connector | M12 Straight Receptacle to Free End |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 2m |
| Cable Length - Imperial | 6.56ft |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The RKT 5-612/2M is a 2m Single-ended Cordset with 5-position M12 straight receptacle to free/stripped end connection. This sensor cable comes with a yellow PVC outer jacket, yellow PUR housing/moulded body, gold-plated over nickel CuSn contacts and yellow PUR insert.
- Nickel-plated CuZn coupling nut
- 22AWG Wire size
- 4A Current rating
- 60V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| Connector Type B | Free End |
| Cable Length - Metric | 2m |
| SVHC | Lead (27-Jun-2018) |
| Connector to Connector | M12 Straight Receptacle to Free End |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 6.56ft |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
