Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4T-723/5 MCopy
Newark Part No.80Y6147
Product RangeRKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.070 |
| 5+ | $67.360 |
| 10+ | $65.040 |
Price for:Each
Minimum: 1
Multiple: 1
$70.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4T-723/5 MCopy
Newark Part No.80Y6147
Product RangeRKT Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Cable Length - Metric5m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial16.4ft
No. of Positions4 Positions
Product RangeRKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Product Range
RKT Series
Connector Type A
M12 Receptacle
Cable Length - Metric
5m
Connector Type B
Free End
No. of Positions
4 Positions
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
