Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4S-703/15 MCopy
Newark Part No.80Y6137
Product RangeRKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.690 |
| 5+ | $150.630 |
| 10+ | $145.440 |
Price for:Each
Minimum: 1
Multiple: 1
$156.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4S-703/15 MCopy
Newark Part No.80Y6137
Product RangeRKT Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Cable Length - Metric15m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial49.2ft
No. of Positions4 Positions
Product RangeRKT Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Imperial
49.2ft
Product Range
RKT Series
Connector to Connector
M12 Straight Receptacle to Free End
Cable Length - Metric
15m
Connector Type B
Free End
No. of Positions
4 Positions
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
