Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-646/10MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7017
Product RangeRKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
| 25+ | $45.820 |
| 50+ | $42.560 |
| 100+ | $41.160 |
| 250+ | $39.770 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-646/10MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7017
Product RangeRKT Series
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Cable Length - Metric
10m
Product Range
RKT Series
Technical Docs (1)
Alternatives for RKT 4-646/10M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
