Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-3-06/5 M
Newark Part No.47T2383
Product RangeRKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
| 5+ | $12.220 |
| 10+ | $11.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-3-06/5 M
Newark Part No.47T2383
Product RangeRKT Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKT Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate