Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-295/2 MCopy
Newark Part No.54Y0553
Product RangeRKMWV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 5+ | $16.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-295/2 MCopy
Newark Part No.54Y0553
Product RangeRKMWV Series
Technical Datasheet
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type A90° M8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMWV Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMWV Series
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
