Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-225/2 MCopy
Newark Part No.47T2378
Product RangeRKMWV Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-225/2 MCopy
Newark Part No.47T2378
Product RangeRKMWV Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Jacket ColorBlack
Cable Length - Imperial6.6ft
Product RangeRKMWV Series
SVHCLead (27-Jun-2018)
Alternatives for RKMWV 4-225/2 M
1 Product Found
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Jacket Color
Black
Product Range
RKMWV Series
Connector Type B
Free End
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
