Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-294/10 M
Newark Part No.54Y0546
Product RangeRKMWV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.400 |
| 5+ | $32.770 |
Price for:Each
Minimum: 1
Multiple: 1
$38.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-294/10 M
Newark Part No.54Y0546
Product RangeRKMWV Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRKMWV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M8 Receptacle
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKMWV Series
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate