Print Page
RKMV 3-224/5M
Sensor Cable, Self Locking, M8 Receptacle, Free End, 3 Positions, 5 m, 16.4 ft, RKMV Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKMV 3-224/5MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05X9032 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.740 |
| 5+ | $34.910 |
| 10+ | $32.080 |
| 25+ | $30.070 |
| 50+ | $28.630 |
| 100+ | $27.270 |
Price for:Each
Minimum: 1
Multiple: 1
$37.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKMV 3-224/5MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 05X9032 |
| Technical Datasheet | |
| Connector Type A | M8 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The RKMV 3-224/5M is a 3-pole moulded Actuator/Sensor Cordset with self-locking M8 female connector to free-end connection. This cordset is suitable for actuators, sensors and distribution boxes.
- PUR halogen-free outer jacket
- IP67/IP69K Protection
Applications
Automation & Process Control
Technical Specifications
| Connector Type A | M8 Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| SVHC | Lead (27-Jun-2018) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Imperial | 16.4ft |
Technical Docs (2)
Alternatives for RKMV 3-224/5M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
