Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKMCK 4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 05X9371 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
| 5+ | $29.700 |
| 10+ | $28.240 |
| 25+ | $26.920 |
| 50+ | $25.330 |
| 100+ | $23.930 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG AUTOMATION |
|---|---|
| Manufacturer Part No | RKMCK 4Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 05X9371 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 36V |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The RKMCK 4 is a 4-pole M8 female Field Attachable Connector with threaded joint and assembling with screw terminals. It has PA housing/moulded body, pre-nickeled and gold-plated CuZn contacts.
- Nickel-plated CuZn receptacle shell
- FKM O-ring
- 0.14 to 0.50mm² Connectable conductor size
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 30V Nominal voltage
- 36V Rated voltage
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | Lead (27-Jun-2018) |
| Sensor Connector Gender | Female |
|---|---|
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Gold |
| Voltage Rating | 36V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
