Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 4/7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AN1682
Product RangeRKC Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.600 |
| 5+ | $77.510 |
| 10+ | $74.090 |
| 25+ | $70.960 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$82.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 4/7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AN1682
Product RangeRKC Series
Technical Datasheet
Product RangeRKC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating240V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RKC Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
240V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RKC 4/7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
