Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 3U/7
Newark Part No.11X8504
Product RangeRKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.640 |
| 5+ | $60.280 |
Price for:Each
Minimum: 1
Multiple: 1
$70.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 3U/7
Newark Part No.11X8504
Product RangeRKC Series
Technical Datasheet
Product RangeRKC Series
Sensor Connector Size1/2"-20
Sensor Connector GenderFemale
No. of Contacts3Contacts
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating240V
SVHCLead
Technical Specifications
Product Range
RKC Series
Gender
Receptacle
No. of Contacts
3Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
240V
Sensor Connector Size
1/2"-20
Sensor Connector Gender
Female
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
12A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
