Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBV-R 8/LED 5-242/10 M
Newark Part No.85X3754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.730 |
| 5+ | $319.860 |
| 10+ | $308.830 |
Price for:Each
Minimum: 1
Multiple: 1
$332.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBV-R 8/LED 5-242/10 M
Newark Part No.85X3754
Technical Datasheet
Connector Type A-
Connector Type AM12 Socket
Connector Type B-
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial393.7"
Product Range-
SVHCLead
Technical Specifications
Connector Type A
-
Connector Type B
-
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Socket
No. of Positions
-
Cable Length - Imperial
393.7"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate