Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBV 8/LED 5-242/5M
Newark Part No.06X2858
Product RangeASBV Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $301.55 |
| 5+ | $257.30 |
Price for:Each
Minimum: 1
Multiple: 1
$301.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBV 8/LED 5-242/5M
Newark Part No.06X2858
Product RangeASBV Series
Technical Datasheet
Cable Length5m
Input Connection Type5m Cable
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product RangeASBV Series
IP RatingIP67
SVHCLead
Product Overview
The ASBV 8/LED 5-242/5M is a 8-port M12 Actuator/Sensor Distribution Box with LED operation and function indicators. It has 2 signals per socket, top-entry and integrated control cable. Control cable is suitable for c-track applications.
- IP67 Protection rating
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
- Self-extinguishing
- -15 to 80°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Cable Length
5m
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Input Connection Type
5m Cable
No. of Ports
8Ports
Product Range
ASBV Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate