Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12 YLD
Newark Part No.39AH7322
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.880 |
| 5+ | $114.280 |
| 10+ | $110.340 |
Price for:Each
Minimum: 1
Multiple: 1
$118.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12 YLD
Newark Part No.39AH7322
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter8 Position M12 Receptacle
Convert To Splitter4 Position M12 Plug, Receptacle
Adapter Body Color-
Connector Body Material-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Receptacle
Adapter Body Color
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position M12 Plug, Receptacle
Connector Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate