Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB2-RKWT 4/3-632/2M
Newark Part No.05X9349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.190 |
| 5+ | $70.980 |
Price for:Each
Minimum: 1
Multiple: 1
$83.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB2-RKWT 4/3-632/2M
Newark Part No.05X9349
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to 2x 90° M12 Circular Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle(2)
Connector Type B90° M12 Receptacle x2
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ASB2-RKWT 4/3-632/2M is a 2m 24AWG EtherNet/IP high-flex Double-ended Cordset with 4-pin M12 female 4 pin D-coded to male RJ45 connector and teal TPE jacket. The conductor of the cable is stranded/ unshielded with 2 twisted pairs.
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
RJ45 Plug
Connector to Connector
RJ45 Plug to 2x 90° M12 Circular Receptacle
Connector Type B
90° M12 Receptacle x2
Cable Length - Metric
2m
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle(2)
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
