Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No932187016
Newark Part No.74AH5787
Product RangeST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.720 |
| 5+ | $29.410 |
Price for:Each
Minimum: 1
Multiple: 1
$33.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No932187016
Newark Part No.74AH5787
Product RangeST Series
Technical Datasheet
Connector to ConnectorMolded Rectangular Receptacle to Free End
Cable Length - Metric10m
Current Rating10A
Voltage Rating400VAC
Jacket ColorBlack
Product RangeST Series
Cable Length - Imperial32.8ft
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Molded Rectangular Receptacle to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Voltage Rating
400VAC
Product Range
ST Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate