Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoSTASEI 3 N V0
Newark Part No.74AH5785
Product RangeST
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoSTASEI 3 N V0
Newark Part No.74AH5785
Product RangeST
Technical Datasheet
No. of Contacts4Contacts
Product RangeST
Connector MountingPanel Mount
Contact Termination TypeScrew
Pitch Spacing6.5mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin over Copper Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
6.5mm
Contact Gender
Pin
Contact Plating
Tin over Copper Plated Contacts
No. of Rows
1Rows
Product Range
ST
Contact Termination Type
Screw
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate