Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 500/10M
Newark Part No.39AH7133
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.510 |
| 10+ | $108.230 |
| 25+ | $101.140 |
| 50+ | $97.590 |
| 100+ | $94.040 |
Price for:Each
Minimum: 1
Multiple: 1
$116.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 500/10M
Newark Part No.39AH7133
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric10m
Jacket ColorTeal
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
10m
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate