Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 103/5MCopy
Newark Part No.12X2014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.740 |
| 5+ | $86.270 |
| 10+ | $83.300 |
Price for:Each
Minimum: 1
Multiple: 1
$89.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 103/5MCopy
Newark Part No.12X2014
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
