Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 100/20MCopy
Newark Part No.12X2002
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $201.290 |
| 5+ | $193.500 |
| 10+ | $186.830 |
Price for:Each
Minimum: 1
Multiple: 1
$201.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 100/20MCopy
Newark Part No.12X2002
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Plug
Connector Type AM12 Plug
Connector Type BM12 Plug
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
20m
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Plug
Connector Type B
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
