Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 706 103/5MCopy
Newark Part No.05X9131
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $78.330 |
| 5+ | $66.840 |
Price for:Each
Minimum: 1
Multiple: 1
$78.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 706 103/5MCopy
Newark Part No.05X9131
Technical Datasheet
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 0985 706 103/5M is a 5m EtherNet/IP Double-ended Cordset with nickel-plated brass coupling nut and gold over nickel-plated brass contact. TPE cable jacket with 24AWG stranded tinned copper and high density polyethylene insulation.
- Stranded/unshielded cable with 2 twisted pairs
- IP67/IP20 Protection rating
- -20 to 75°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
