Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 393-121Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7121
Product RangeLioN-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $695.810 |
| 5+ | $672.990 |
| 10+ | $650.180 |
| 25+ | $600.750 |
| 50+ | $566.530 |
Price for:Each
Minimum: 1
Multiple: 1
$695.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 393-121Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39AH7121
Product RangeLioN-P Series
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeLioN-P Series
IP RatingIP65, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67, IP69K
Output Type
M12 Connector - 5 Pole
Product Range
LioN-P Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 0980 ESL 393-121
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
