Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0939 CTX 303
Newark Part No.06X3957
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.280 |
| 5+ | $26.690 |
Price for:Each
Minimum: 1
Multiple: 1
$31.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0939 CTX 303
Newark Part No.06X3957
Technical Datasheet
Product Range-
Sensor Connector Size7/8"
Sensor Connector Gender-
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact Type-
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead
Technical Specifications
Product Range
-
Gender
Plug
No. of Positions
5 Positions
Sensor Contact Type
-
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
7/8"
Sensor Connector Gender
-
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate