Print Page
Image is for illustrative purposes only. Please refer to product description.

769 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoL0812USCopy
Newark Part No.88AH4133
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
L0812US is a 12" utility square. It is ideal for the professional tradesmen who get the job done at all costs, with longevity and an investment in their craft. It is equipped to perform in a variety of environments, Crescent square allows user to easily complete multiple tasks. And with advanced design features that provide durability and maximum functionality, Crescent square outlast the elements.
- Steel construction with high contrast numbers for increased legibility
- Dual-sided print with increments from inches to 1/16th
- Protective coating to maintain print legibility
- Corrosion resistant finish
- 12inch blade length, 12inch overall length, 0.09inch overall height, 8.0inch overall width
- Measuring range from 0 to 12inch
- Silver color, full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
