Print Page
PWK
Micro-Light, White Beam, Key Chain
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLRI
Manufacturer Part NoPWKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27C0467
Your Part Number
696 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLRI
Manufacturer Part NoPWKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27C0467
Technical Datasheet
Light SourceLED
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
PWK is a white beam micro light key chain.
- Easy-to-use squeeze button - momentary squeeze button, squeeze on / release off
- Waterproof to IPX-7 standards
- Micro size & weight to travel with user everywhere you go
- 18+ hour run time - Lithium Battery provide long lasting service even in sub-zero temperatures
- Quick, easy battery replacement
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate