Print Page
216
Lubricant, General Purpose, Aerosol, 312 g
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLPS LABORATORIES
Manufacturer Part No216Copy
Newark Part No.29H4615
Technical Datasheet
Lubricant Type-
Dispensing MethodAerosol
Volume-
Weight312g
Product Range-
SVHCTo Be Advised
Product Overview
LPS 2r Heavy-Duty Lubricant will penetrate, lubricate, and protect against corrosion. Its strong multipurpose capabilities allow its use in a variety of industrial applications. LPS 2r does not contain harmful chlorinated solvents and it is safe for use on most surfaces.
- Strong, multi-purpose lubricant, and penetrant
- Provides a non-drying, light, oily film for use on indoor
- Reduces wear caused by friction and corrosion
- Loosens rusted or frozen parts
- Strong, multi-purpose lubricant and penetrant with added corrosion protection
- No Chlorinated Solvents
- 11 oz (312 g) aerosol
Technical Specifications
Lubricant Type
-
Volume
-
Product Range
-
Dispensing Method
Aerosol
Weight
312g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ