Print Page
66 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.030 |
| 5+ | $73.800 |
| 10+ | $70.530 |
| 25+ | $67.200 |
| 50+ | $63.620 |
| 100+ | $62.560 |
Price for:Each
Minimum: 1
Multiple: 1
$77.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | YAGI-434ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 91T5152 |
| Product Range | Yagi-Uda |
| Technical Datasheet | |
| Antenna Type | Omni-directional |
| Frequency Min | 390MHz |
| Frequency Max | 480MHz |
| Antenna Mounting | SMA Connector |
| Gain | 9dBi |
| VSWR | 1.5 |
| Input Power | 100W |
| Input Impedance | 50ohm |
| Antenna Polarization | Vertical |
| Product Range | Yagi-Uda |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Antenna Type | Omni-directional |
|---|---|
| Frequency Max | 480MHz |
| Gain | 9dBi |
| Input Power | 100W |
| Antenna Polarization | Vertical |
| SVHC | No SVHC (14-Jun-2023) |
| Frequency Min | 390MHz |
|---|---|
| Antenna Mounting | SMA Connector |
| VSWR | 1.5 |
| Input Impedance | 50ohm |
| Product Range | Yagi-Uda |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

