Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.650 |
| 25+ | $4.150 |
| 50+ | $3.920 |
| 100+ | $3.480 |
| 300+ | $3.010 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoRG174 150MM
Newark Part No.91T5054
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
