Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoSM1P0100
Newark Part No.46AM4284
Product RangeSM1P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.920 |
| 25+ | $85.800 |
| 50+ | $82.680 |
| 100+ | $79.560 |
| 250+ | $78.000 |
| 500+ | $54.210 |
Price for:Each
Minimum: 1
Multiple: 1
$88.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoSM1P0100
Newark Part No.46AM4284
Product RangeSM1P Series
Technical Datasheet
Product RangeSM1P Series
Current Rating1A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
SVHCTo Be Advised
Technical Specifications
Product Range
SM1P Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate