Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | RF829500Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AM4283 |
| Product Range | RF82 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $455.470 |
| 5+ | $444.090 |
| 10+ | $432.700 |
| 25+ | $409.920 |
| 50+ | $401.720 |
Price for:Each
Minimum: 1
Multiple: 1
$455.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | RF829500Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AM4283 |
| Product Range | RF82 Series |
| Technical Datasheet | |
| Overload Adjustment Current Min | 70A |
| Overload Adjustment Current Max | 95A |
| Coil Voltage AC Max | - |
| Coil Voltage DC Max | - |
| Product Range | RF82 Series |
| SVHC | To Be Advised |
Technical Specifications
| Overload Adjustment Current Min | 70A |
|---|---|
| Coil Voltage AC Max | - |
| Product Range | RF82 Series |
| Overload Adjustment Current Max | 95A |
|---|---|
| Coil Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
