Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | RF380100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46AM4266 |
| Product Range | RF38 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $88.910 |
| 5+ | $86.690 |
| 10+ | $84.470 |
| 25+ | $82.780 |
| 50+ | $81.090 |
| 100+ | $79.400 |
| 250+ | $77.710 |
Price for:Each
Minimum: 1
Multiple: 1
$88.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | RF380100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46AM4266 |
| Product Range | RF38 Series |
| Technical Datasheet | |
| Overload Adjustment Current Min | 630mA |
| Overload Adjustment Current Max | 1A |
| Coil Voltage AC Max | - |
| Coil Voltage DC Max | - |
| Product Range | RF38 Series |
| SVHC | To Be Advised |
Technical Specifications
| Overload Adjustment Current Min | 630mA |
|---|---|
| Coil Voltage AC Max | - |
| Product Range | RF38 Series |
| Overload Adjustment Current Max | 1A |
|---|---|
| Coil Voltage DC Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for RF380100
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
