Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPSBL6644Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4203
Product RangePLatinum LPSBL66 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $150.900 |
| 5+ | $147.880 |
| 10+ | $144.860 |
| 25+ | $141.850 |
| 50+ | $138.830 |
| 100+ | $135.810 |
| 10000+ | $132.790 |
Price for:Each
Minimum: 1
Multiple: 1
$150.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPSBL6644Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4203
Product RangePLatinum LPSBL66 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPSBL66 Series
SVHCTo Be Advised
Product Overview
LPSBL6644 is a PLatinum metal Ø22mm series, illuminated mushroom head pushbutton actuator with turn to release latching mechanism and without mounting adapter.
- Red color actuator
- Aluminum and zinc alloy material
- IEC degree of protection: IP66, IP67 and IP69K
- Mechanical life: 5000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: cULus
- ETIM 8.0 EC001038 - front element for mushroom pushbutton
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Illuminated Pushbutton Switches
Product Range
PLatinum LPSBL66 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
