Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPFL4
Newark Part No.46AM4165
Product RangePLatinum LPFL Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
| 5+ | $15.010 |
| 10+ | $14.180 |
| 25+ | $13.910 |
| 50+ | $13.630 |
| 100+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPFL4
Newark Part No.46AM4165
Product RangePLatinum LPFL Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPFL Series
SVHCTo Be Advised
Product Overview
LPFL4 is a PLatinum flat metal Ø30mm series, illuminated pilot light head button without mounting adapter.
- Red color actuator
- Aluminum and zinc alloy material
- IEC degree of protection: IP66, IP67 and IP69K
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: cULus
- ETIM 8.0 EC002024 - Accessories/spare parts for command devices
Technical Specifications
For Use With
Lovato PLatinum Series 30mm Illuminated Pushbutton Switches
Product Range
PLatinum LPFL Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate