Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPCS120
Newark Part No.46AM4147
Product RangePLatinum LPCS12 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.170 |
| 5+ | $24.080 |
| 10+ | $22.250 |
| 25+ | $20.150 |
| 50+ | $18.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCS120
Newark Part No.46AM4147
Product RangePLatinum LPCS12 Series
Technical Datasheet
For Use WithLovato PLatinum Series 22mm Selector Switches
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCS12 Series
SVHCTo Be Advised
Product Overview
LPCS120 is a PLatinum chromed plastic Ø22mm series, selector switch with knob (lever) actuator.
- Black color knob (lever) and short lever for selector switch
- 2 position (0 and 1)
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Mechanical life: 1000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: CCC and cULus
- ETIM 8.0 EC000222 - front element for selector switch
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Selector Switches
Product Range
PLatinum LPCS12 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate