Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPCBL107
Newark Part No.46AM4113
Product RangePLatinum LPCBL10 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCBL107
Newark Part No.46AM4113
Product RangePLatinum LPCBL10 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCBL10 Series
SVHCTo Be Advised
Product Overview
LPCBL107 is a PLatinum chromed plastic Ø22mm series, illuminated button actuator with spring return latching mechanism.
- Transparent color flush actuator
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib
- Mechanical life: 5000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: CCC, cULus, EAC and RINA
- ETIM 8.0 EC000221 - front element for push button
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Illuminated Pushbutton Switches
Product Range
PLatinum LPCBL10 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate