Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoHRA101CE024
Newark Part No.46AM4054
Product RangeHRA101 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
| 5+ | $19.890 |
| 10+ | $19.380 |
| 25+ | $18.360 |
| 50+ | $17.340 |
| 100+ | $16.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoHRA101CE024
Newark Part No.46AM4054
Product RangeHRA101 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24V
Contact Current6A
Product RangeHRA101 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24V
Product Range
HRA101 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate