Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR402CA110Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.46AM4071
Product RangeHR402C Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 5+ | $16.140 |
| 10+ | $14.970 |
| 25+ | $13.840 |
| 50+ | $12.620 |
| 100+ | $11.800 |
| 250+ | $10.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR402CA110Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.46AM4071
Product RangeHR402C Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current5A
Product RangeHR402C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
110VAC
Product Range
HR402C Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
