Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoGAZ016ULCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4016
Product RangeGAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.450 |
| 10+ | $183.510 |
| 25+ | $174.580 |
| 50+ | $164.670 |
| 100+ | $153.750 |
Price for:Each
Minimum: 1
Multiple: 1
$191.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoGAZ016ULCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4016
Product RangeGAZ Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max16A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeDoor Mount
Approvals / StandardscULus, EAC, IEC/EN
Product RangeGAZ Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
cULus, EAC, IEC/EN
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Door Mount
Product Range
GAZ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
