Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF4000E024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM3960
Product RangeBF40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.860 |
| 5+ | $389.400 |
| 10+ | $287.900 |
| 25+ | $258.370 |
| 50+ | $254.680 |
Price for:Each
Minimum: 1
Multiple: 1
$407.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF4000E024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM3960
Product RangeBF40 Series
Technical Datasheet
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC170A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom24V
Switching Power AC179kW
Load Current Resistive70A
Switching Current AC340A
Product RangeBF40 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
40A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
24V
Load Current Resistive
70A
Product Range
BF40 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
24V
Switching Power AC1
79kW
Switching Current AC3
40A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
