Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF3800A02460Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM3956
Product RangeBF38 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.990 |
| 5+ | $240.590 |
| 10+ | $177.870 |
| 25+ | $159.630 |
| 50+ | $157.350 |
Price for:Each
Minimum: 1
Multiple: 1
$251.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF3800A02460Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM3956
Product RangeBF38 Series
Technical Datasheet
Load Current Inductive38A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC160A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC162kW
Load Current Resistive60A
Switching Current AC338A
Product RangeBF38 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
38A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
60A
Coil Voltage VDC Nom
-
Load Current Resistive
60A
Product Range
BF38 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
24V
Switching Power AC1
62kW
Switching Current AC3
38A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
