Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF5000A12060Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM3961
Product RangeBF50 Series
Your Part Number
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $398.940 |
| 5+ | $390.960 |
| 10+ | $382.980 |
| 25+ | $375.000 |
| 50+ | $367.020 |
Price for:Each
Minimum: 1
Multiple: 1
$398.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF5000A12060Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM3961
Product RangeBF50 Series
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC190A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1102kW
Load Current Resistive90A
Switching Current AC350A
Product RangeBF50 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
50A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
90A
Coil Voltage VDC Nom
-
Load Current Resistive
90A
Product Range
BF50 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
120V
Switching Power AC1
102kW
Switching Current AC3
50A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
