Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoSDP50Z
Newark Part No.24M7379
Product RangeStandard D
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 10+ | $13.680 |
| 25+ | $13.310 |
| 50+ | $12.430 |
| 100+ | $11.470 |
| 250+ | $10.250 |
| 500+ | $9.330 |
| 1000+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSDP50Z
Newark Part No.24M7379
Product RangeStandard D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeStandard D
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDP50Z is a 50-way D-sub Plug, standard D series, made of steel with yellow passivation over zinc plate, gold-plated contacts. Also feature dimples to enhance continuity and provide good EMI/RFI shielding. Two part thermoplastic mouldings, Flame retardant to UL94V-O insulators. Copper alloy, gold-plated over nickel contacts. 90° right angled pins for flow soldering onto a printed circuit board.
- 5A Current rating
- 500 Mating cycles
- 5mΩ Maximum contact resistance
- 500VDC/AC Peak operating voltage
- 1500VDC/AC Peak breakdown voltage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Standard D
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SDP50Z
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate