Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.630 |
| 10+ | $18.760 |
| 25+ | $17.410 |
| 50+ | $16.000 |
| 100+ | $14.030 |
| 250+ | $13.150 |
| 500+ | $11.850 |
Price for:Each
Minimum: 1
Multiple: 1
$19.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoMSL8602B
Newark Part No.51R6861
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
Product Range-
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
-
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
