Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoHRL-5-E-S-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41T2859
Product RangeHRL Series
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 5+ | $11.000 |
| 10+ | $10.460 |
| 25+ | $9.690 |
| 50+ | $8.980 |
| 100+ | $8.320 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoHRL-5-E-S-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41T2859
Product RangeHRL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeHRL Series
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
HRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
1 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
