HAXO-8
Data Logger, Multi-Use, Temperature & Humidity, 2 Channel, Cradle

Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Product Information
Product Overview
HAXO-8 is a multi-use humidity and temperature logger. It measures and stores up to 8000 sets of high resolution humidity and temperature readings over a measurement range of 0 to 100%RH and -40°C to +85°C (-40°F to +185°F). Enclosed in a robust and durable polycarbonate case – the HAXO-8 is equipped with a unique temperature sensor arrangement providing fast reaction time to temperature change and a real time clock which provides date/time stamps for each temperature reading. Using the LogTag Interface and LogTag’s freely available companion software LogTag analyzer, the LogTag is easily set-up for recording conditions including delayed start, sampling interval, number of readings, continuous or fixed number of readings and configuration of conditions to activate the ALERT indicator. Readings are downloaded using LogTag analyzer which provides facilities for charting, zooming, listing data statistics and allows exporting the data to other applications such as excel.
- Record high resolution temperature and humidity readings simultaneously
- User configuration for alert settings, logging interval, trip duration etc
- OK’ & ‘ALERT’ indicator with high and low customizable alarms
- For multiple applications use
- IP61 rated
- Powered by CR2450 3V LiMnO2 battery (fixed)
- Real time clock provides date/time stamp for every recording
- In-transit inspections can be recorded at the push of a button
- Supports fast download using the standard LogTag Interface cradle
- Size is 86mm(H) x 54.5mm(W) x 8.6mm(T)
Technical Specifications
Temperature & Humidity
-
Cradle
-
2 Channel
-
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate