New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. Headphones - Wired
                                                                                                    Print Page

                                                                                                    981-000214

                                                                                                    Headphones, 20 Hz, 20 kHz, 32 ohm, 3.5mm Connector, 1.8 m

                                                                                                    LOGITECH
                                                                                                    LOGITECH 981-000214
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLOGITECH
                                                                                                    Manufacturer Part No981-000214
                                                                                                    Newark Part No.48T0233
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LOGITECH
                                                                                                    ManufacturerLOGITECH
                                                                                                    Manufacturer Part No981-000214
                                                                                                    Newark Part No.48T0233
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Response Min20Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Impedance32ohm
                                                                                                    Drive Unit Type-
                                                                                                    Connector Type3.5mm Connector
                                                                                                    Lead Length1.8m
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    With a noise-canceling microphone and full stereo sound, this versatile headset makes it easy to start talking to friends online.

                                                                                                    • Full HD 1080p recording- You can record in breathtaking widescreen Full HD 1080p.
                                                                                                    • HD 720p video calls- You’ll get 720p video calling on most major instant messaging services and Logitech Vid™ HD.*
                                                                                                    • One-click upload to Facebook- You can easily capture HD video (1080p) and upload it to Facebook™ or YouTube® with just one click.
                                                                                                    • Lifelike stereo audio- You can be sure your loved ones will hear the real you thanks to dual stereo mics.
                                                                                                    • Plays nice with Windows® and Mac®- Windows? Mac? FaceTime® iChat®? Skype®? Google Voice™ and Chat? It doesn’t matter. It works with what you have.
                                                                                                    • 10-megapixel snapshots- Delivers be-there-quality video and lets you take high-definition 10-megapixel snapshots (software enhanced).
                                                                                                    • Face-recognition login- Log in to your computer and your favorite sites with the included face-recognition software.
                                                                                                    • RightLight™ 2 technology- Even if you make a video call in dim or poorly backlit settings, the camera will intelligently adjust to produce the best image.
                                                                                                    • Logitech Video Effects™- Your video calls get an extra dose of fun with Video Effects.
                                                                                                    • Includes Logitech Vid™ HD- Now video calling is free, fast and easy for you and anyone you want to talk to.
                                                                                                    • Carl Zeiss® optics- You’ll enjoy razor-sharp images from a lens designed with the help of one of the pioneers in the industry.
                                                                                                    • Free video editing software- Logitech has teamed up with MAGIX to offer MAGIX™ Photo Manager 9 and MAGIX™ Video Easy with your new Logitech webcam.
                                                                                                    • Logitech Fluid Crystal™ Technology provides smoother video, sharper pictures, richer colors and clearer sound in real-world conditions.

                                                                                                    Technical Specifications

                                                                                                    Frequency Response Min

                                                                                                    20Hz

                                                                                                    Impedance

                                                                                                    32ohm

                                                                                                    Connector Type

                                                                                                    3.5mm Connector

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Drive Unit Type

                                                                                                    -

                                                                                                    Lead Length

                                                                                                    1.8m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.